
WP154A4SUREQBFZGW | |
|---|---|
DigiKey Part Number | 754-1492-ND |
Manufacturer | |
Manufacturer Product Number | WP154A4SUREQBFZGW |
Description | LED RGB DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.9V Red, 3.3V Green, 3.3V Blue Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP154A4SUREQBFZGW Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 640nm Red, 515nm Green, 460nm Blue |
Lens Color White | Package / Case Radial - 4 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.8.49300 | kr.84.93 |
| 100 | kr.6.45550 | kr.645.55 |
| 500 | kr.5.55568 | kr.2,777.84 |
| 1.000 | kr.5.26197 | kr.5,261.97 |
| 2.000 | kr.5.01307 | kr.10,026.14 |
| 5.000 | kr.4.74168 | kr.23,708.40 |
| 10.000 | kr.4.57276 | kr.45,727.60 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |









