Transistor, Photovoltaic Output Optoisolators

Results: 12.469
Stocking Options
Environmental Options
Media
Exclude
12.469Results

Showing
of 12.469
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LTV354TA-V-36
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
104.470
In Stock
1 : kr.1.94000
Cut Tape (CT)
3.000 : kr.0.62159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
80.406
In Stock
1 : kr.1.94000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
61.186
In Stock
1 : kr.1.94000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
LTV354TA-V-36
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
215.156
In Stock
1 : kr.2.06000
Cut Tape (CT)
3.000 : kr.0.67258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
161.074
In Stock
1 : kr.2.06000
Cut Tape (CT)
1.000 : kr.0.75497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SOIC
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Everlight Electronics Co Ltd
81.156
In Stock
1 : kr.2.06000
Cut Tape (CT)
5.000 : kr.0.63331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
130% @ 5mA
260% @ 5mA
-
5µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
6-SMD Pkg
OPTOISO 3.55KV TRANS W/BASE 6SMD
Lite-On Inc.
27.300
In Stock
1 : kr.2.26000
Cut Tape (CT)
1.000 : kr.0.80889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-
-
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
65.605
In Stock
1 : kr.2.45000
Cut Tape (CT)
1.000 : kr.0.91055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SOIC
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Lite-On Inc.
46.280
In Stock
1 : kr.2.45000
Cut Tape (CT)
3.000 : kr.0.80967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
LTV354TA-V-36
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
44.092
In Stock
1 : kr.2.45000
Cut Tape (CT)
3.000 : kr.0.80715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
4-SMD, Gull Wing
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Vishay Semiconductor Opto Division
43.314
In Stock
1 : kr.2.52000
Cut Tape (CT)
1.000 : kr.0.92196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
100% @ 1mA
200% @ 1mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
80V
50mA
1.1V
60 mA
400mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
SFH618A-3X017T
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Vishay Semiconductor Opto Division
11.359
In Stock
1 : kr.2.52000
Cut Tape (CT)
1.000 : kr.0.92196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
200% @ 5mA
400% @ 5mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
80V
50mA
1.35V
60 mA
400mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
11.121
In Stock
1 : kr.2.52000
Cut Tape (CT)
1.000 : kr.0.91622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
onsemi
18.893
In Stock
1 : kr.2.64000
Cut Tape (CT)
1.000 : kr.0.96840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SOIC
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Everlight Electronics Co Ltd
136.667
In Stock
1 : kr.2.77000
Cut Tape (CT)
5.000 : kr.0.89247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
200% @ 5mA
400% @ 5mA
-
5µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
LTV354TA-V-36
OPTOISOLTR 3.75KV 1CH DARL 4-SOP
Lite-On Inc.
24.989
In Stock
1 : kr.2.84000
Cut Tape (CT)
3.000 : kr.0.94972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
600% @ 1mA
7500% @ 1mA
-
60µs, 53µs
DC
Darlington
35V
80mA
1.2V
50 mA
1V
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
190.683
In Stock
1 : kr.3.03000
Cut Tape (CT)
2.500 : kr.1.04903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
8-SMD
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
64.433
In Stock
1 : kr.3.03000
Cut Tape (CT)
1.000 : kr.1.13688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-30°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
46.763
In Stock
1 : kr.3.03000
Cut Tape (CT)
2.500 : kr.1.04903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
300% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
30.397
In Stock
1 : kr.3.03000
Cut Tape (CT)
3.000 : kr.1.03206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
13.549
In Stock
1 : kr.3.03000
Cut Tape (CT)
2.500 : kr.1.04903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4-SOIC
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Toshiba Semiconductor and Storage
7.132
In Stock
1 : kr.3.03000
Cut Tape (CT)
2.500 : kr.1.04903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
200% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
4 PDIP
OPTOISO 5KV 1CH TRANS 4-PDIP-GW
onsemi
18.431
In Stock
1 : kr.3.23000
Cut Tape (CT)
1.000 : kr.1.20563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-PDIP-GW
4-SOIC
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Everlight Electronics Co Ltd
197.123
In Stock
1 : kr.3.29000
Cut Tape (CT)
5.000 : kr.1.07261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
-
5µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-
-
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
LTV354TA-V-36
OPTOISO 3.75KV 1CH TRANS 4-SOP
Lite-On Inc.
175.611
In Stock
1 : kr.3.29000
Cut Tape (CT)
3.000 : kr.1.13335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
20% @ 1mA
400% @ 1mA
-
4µs, 3µs
AC, DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-
-
-30°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
Showing
of 12.469

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.