



0039000038 | |
|---|---|
DigiKey Part Number | WM2501TR-ND - Tape & Reel (TR) WM2501CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000038 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.0.26900 | kr.26.90 |
| 1.000 | kr.0.22859 | kr.228.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20726 | kr.829.04 |
| 8.000 | kr.0.19734 | kr.1,578.72 |
| 12.000 | kr.0.19177 | kr.2,301.24 |
| 20.000 | kr.0.18498 | kr.3,699.60 |
| 28.000 | kr.0.18063 | kr.5,057.64 |
| 40.000 | kr.0.17614 | kr.7,045.60 |
| 100.000 | kr.0.16511 | kr.16,511.00 |
| 200.000 | kr.0.15724 | kr.31,448.00 |
| 400.000 | kr.0.14974 | kr.59,896.00 |
| Unit Price without VAT: | kr.0.20726 |
|---|---|
| Unit Price with VAT: | kr.0.25908 |


































