WP154A4SUREQBFZGC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP154A4SUREQBFZGC

DigiKey Part Number
754-1615-ND
Manufacturer
Manufacturer Product Number
WP154A4SUREQBFZGC
Description
LED RGB CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.9V Red, 3.3V Green, 3.3V Blue Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
WP154A4SUREQBFZGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
Radial - 4 Leads
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.93000kr.11.93
10kr.8.54600kr.85.46
100kr.6.49580kr.649.58
500kr.5.59034kr.2,795.17
1.000kr.5.29481kr.5,294.81
2.000kr.5.04435kr.10,088.70
5.000kr.4.77127kr.23,856.35
10.000kr.4.60130kr.46,013.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.93000
Unit Price with VAT:kr.14.91250