
DC2337J5010AHF | |
|---|---|
DigiKey Part Number | 1173-1089-2-ND - Tape & Reel (TR) 1173-1089-1-ND - Cut Tape (CT) 1173-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC2337J5010AHF |
Description | RF DIR COUPLER 2.3-3.7GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 3.7GHz 10dB 2W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 3.7GHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | 0.29dB | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | 20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.51000 | kr.6.51 |
| 10 | kr.5.59200 | kr.55.92 |
| 25 | kr.5.27360 | kr.131.84 |
| 100 | kr.4.83360 | kr.483.36 |
| 250 | kr.4.56920 | kr.1,142.30 |
| 500 | kr.4.38226 | kr.2,191.13 |
| 1.000 | kr.4.20585 | kr.4,205.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.96702 | kr.11,868.08 |
| 8.000 | kr.2.82188 | kr.22,575.04 |
| Unit Price without VAT: | kr.6.51000 |
|---|---|
| Unit Price with VAT: | kr.8.13750 |











