


TLV70018DDCR | |
|---|---|
DigiKey Part Number | 296-32410-2-ND - Tape & Reel (TR) 296-32410-1-ND - Cut Tape (CT) 296-32410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70018DDCR |
Description | IC REG LINEAR 1.8V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70018DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.00600 | kr.10.06 |
| 25 | kr.0.88760 | kr.22.19 |
| 100 | kr.0.75980 | kr.75.98 |
| 250 | kr.0.69788 | kr.174.47 |
| 500 | kr.0.66074 | kr.330.37 |
| 1.000 | kr.0.63017 | kr.630.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59237 | kr.1,777.11 |
| 6.000 | kr.0.57387 | kr.3,443.22 |
| 9.000 | kr.0.56460 | kr.5,081.40 |
| 15.000 | kr.0.55434 | kr.8,315.10 |
| 21.000 | kr.0.54834 | kr.11,515.14 |
| 30.000 | kr.0.54257 | kr.16,277.10 |
| 75.000 | kr.0.53014 | kr.39,760.50 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |











