
TMAG5273A2QDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5273A2QDBVRTR-ND - Tape & Reel (TR) 296-TMAG5273A2QDBVRCT-ND - Cut Tape (CT) 296-TMAG5273A2QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5273A2QDBVR |
Description | SEN HALL EFFECT I2C SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5273A2QDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±133mT ~ ±266mT | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | - | |
Current - Output (Max) | 2mA | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.26000 | kr.6.26 |
| 5 | kr.5.48200 | kr.27.41 |
| 10 | kr.5.20500 | kr.52.05 |
| 25 | kr.4.87640 | kr.121.91 |
| 50 | kr.4.64920 | kr.232.46 |
| 100 | kr.4.44280 | kr.444.28 |
| 500 | kr.4.02854 | kr.2,014.27 |
| 1.000 | kr.3.87445 | kr.3,874.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.65610 | kr.10,968.30 |
| 6.000 | kr.3.53305 | kr.21,198.30 |
| 9.000 | kr.3.46586 | kr.31,192.74 |
| 15.000 | kr.3.38590 | kr.50,788.50 |
| Unit Price without VAT: | kr.6.26000 |
|---|---|
| Unit Price with VAT: | kr.7.82500 |









