
SN74LVC1G123DCUR | |
|---|---|
DigiKey Part Number | 296-18578-2-ND - Tape & Reel (TR) 296-18578-1-ND - Cut Tape (CT) 296-18578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G123DCUR |
Description | IC MMV 1-CIR 18.5-NS 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G123DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18.5 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.58000 | kr.4.58 |
| 10 | kr.3.23100 | kr.32.31 |
| 25 | kr.2.90520 | kr.72.63 |
| 100 | kr.2.54130 | kr.254.13 |
| 250 | kr.2.36820 | kr.592.05 |
| 500 | kr.2.26382 | kr.1,131.91 |
| 1.000 | kr.2.23028 | kr.2,230.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.07176 | kr.6,215.28 |
| 6.000 | kr.2.01982 | kr.12,118.92 |
| 9.000 | kr.1.99380 | kr.17,944.20 |
| 15.000 | kr.1.96498 | kr.29,474.70 |
| 21.000 | kr.1.94813 | kr.40,910.73 |
| 30.000 | kr.1.93192 | kr.57,957.60 |
| Unit Price without VAT: | kr.4.58000 |
|---|---|
| Unit Price with VAT: | kr.5.72500 |








