SCL3300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCL3300
SCL3300 Series 3 – axis Inclinometer

SCL3300-D01-1

DigiKey Part Number
490-18217-2-ND - Tape & Reel (TR)
490-18217-1-ND - Cut Tape (CT)
490-18217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCL3300-D01-1
Description
3-AXIS HIGH PERFORMANCE INCLINOM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±90° X, Y, Z Axis 70Hz Bandwidth 12-SMD, Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
SCL3300-D01-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Axis
X, Y, Z
Measuring Range
±90°
Sensitivity
-
Bandwidth
70Hz
Voltage Rating
3 V ~ 3.6 V
Output Type
Digital
Interface
SPI
Package / Case
12-SMD, Flat Lead
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.253.81000kr.253.81
5kr.233.33600kr.1,166.68
10kr.225.72400kr.2,257.24
25kr.216.60920kr.5,415.23
50kr.210.37440kr.10,518.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.204.65330kr.20,465.33
200kr.199.40145kr.39,880.29
300kr.196.53237kr.58,959.71
Manufacturers Standard Package
Unit Price without VAT:kr.253.81000
Unit Price with VAT:kr.317.26250