



ADXL355BEZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL355BEZ-RLTR-ND - Tape & Reel (TR) 505-ADXL355BEZ-RLCT-ND - Cut Tape (CT) 505-ADXL355BEZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL355BEZ-RL |
Description | ACCEL 2-8G I2C/SPI 14CLCC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.5kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL355BEZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 400 (±2g) ~ 100 (±8g) | |
Bandwidth | 1.5kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.416.15000 | kr.416.15 |
| 5 | kr.388.62600 | kr.1,943.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.317.50125 | kr.635,002.50 |
| Unit Price without VAT: | kr.416.15000 |
|---|---|
| Unit Price with VAT: | kr.520.18750 |








