NXR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NXR Series
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NXRT15XH103FA1B030

DigiKey Part Number
490-8601-ND
Manufacturer
Manufacturer Product Number
NXRT15XH103FA1B030
Description
THERMISTOR NTC 10KOHM 3380K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
NXRT15XH103FA1B030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Last Time Buy
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
7.5 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.964
Check for Additional Incoming Stock
Last Time Buy Date: 30/09/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.26000kr.2.26
5kr.1.96000kr.9.80
10kr.1.84500kr.18.45
25kr.1.71560kr.42.89
50kr.1.62660kr.81.33
100kr.1.54540kr.154.54
500kr.1.38352kr.691.76
1.000kr.1.32328kr.1,323.28
5.000kr.1.20229kr.6,011.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.26000
Unit Price with VAT:kr.2.82500