to-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC558C

DigiKey Part Number
4878-BC558CCT-ND - Cut Tape (CT)
4878-BC558CTB-ND
Manufacturer
Manufacturer Product Number
BC558C
Description
TRANS PNP 30V 0.1A TO-92
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
BC558C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.53500kr.5.35
100kr.0.33020kr.33.02
500kr.0.23878kr.119.39
1.000kr.0.20898kr.208.98
2.000kr.0.18376kr.367.52
Bulk
QuantityUnit PriceExt Price
4.000kr.0.16246kr.649.84
8.000kr.0.14450kr.1,156.00
12.000kr.0.13533kr.1,623.96
20.000kr.0.12500kr.2,500.00
28.000kr.0.11889kr.3,328.92
40.000kr.0.11293kr.4,517.20
100.000kr.0.09986kr.9,986.00
200.000kr.0.09177kr.18,354.00
400.000kr.0.08498kr.33,992.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500