
MPM3630GQV-Z | |
|---|---|
DigiKey Part Number | 1589-1500-2-ND - Tape & Reel (TR) 1589-1500-1-ND - Cut Tape (CT) 1589-1500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3630GQV-Z |
Description | DC DC CONVERTER 0.6-18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 18V 3A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3630GQV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 20-QFN (3x5) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 10 | kr.14.04200 | kr.140.42 |
| 25 | kr.12.85600 | kr.321.40 |
| 100 | kr.11.55130 | kr.1,155.13 |
| 250 | kr.10.92964 | kr.2,732.41 |
| 500 | kr.10.55504 | kr.5,277.52 |
| 1.000 | kr.10.24660 | kr.10,246.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.92108 | kr.24,802.70 |
| 5.000 | kr.9.72481 | kr.48,624.05 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |










