SC-90, SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-90, SOD-323F
1N4148WS

1N4148WS

DigiKey Part Number
1N4148WSFSTR-ND - Tape & Reel (TR)
1N4148WSFSCT-ND - Cut Tape (CT)
1N4148WSFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS
Description
DIODE STANDARD 75V 150MA SOD323F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365.305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.42600kr.4.26
100kr.0.40960kr.40.96
500kr.0.29760kr.148.80
1.000kr.0.26110kr.261.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15635kr.469.05
6.000kr.0.12900kr.774.00
9.000kr.0.12201kr.1,098.09
15.000kr.0.11311kr.1,696.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750