
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.61900 | kr.6.19 |
| 25 | kr.0.57800 | kr.14.45 |
| 50 | kr.0.55080 | kr.27.54 |
| 100 | kr.0.52440 | kr.52.44 |
| 250 | kr.0.49124 | kr.122.81 |
| 500 | kr.0.46776 | kr.233.88 |
| 1.000 | kr.0.44537 | kr.445.37 |
| 2.500 | kr.0.41744 | kr.1,043.60 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |


























