50-84-1060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50-84-1060
0050841060
0050841060

0050841060

DigiKey Part Number
WM1248-ND
Manufacturer
Manufacturer Product Number
0050841060
Description
CONN PLUG HSG 6POS .084
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
0050841060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
2
Row Spacing
0.250" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.038
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.46300kr.14.63
25kr.1.37240kr.34.31
50kr.1.30720kr.65.36
100kr.1.24460kr.124.46
250kr.1.16636kr.291.59
500kr.1.11050kr.555.25
1.000kr.1.05744kr.1,057.44
3.000kr.0.97851kr.2,935.53
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500