
MIKROE-3456 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3456-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3456 |
Description | RTC 8 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RV-3028-C7 Real Time Clock (RTC) Clock Timing mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3456 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | RV-3028-C7 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.90000 | kr.141.90 |
| Unit Price without VAT: | kr.141.90000 |
|---|---|
| Unit Price with VAT: | kr.177.37500 |

















