DM240004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DM240004
Microchip PIC24F Curiosity Development Board | Digi-Key Daily
Microchip Curiosity Boards

DM240004

DigiKey Part Number
DM240004-ND
Manufacturer
Manufacturer Product Number
DM240004
Description
PIC24F CURIOSITY EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC24F PIC24F Curiosity PIC® PIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 16-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC24F
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
mikroBUS Click
Suggested Programming Environment
MPLAB X
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.151.25000kr.151.25
Manufacturers Standard Package
Unit Price without VAT:kr.151.25000
Unit Price with VAT:kr.189.06250