MT25QU256ABA1EW7-0SIT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 4.559
Unit Price: kr.29.28000
Datasheet

Similar


Winbond Electronics
In Stock: 1.220
Unit Price: kr.24.12000
Datasheet
8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QU256ABA1EW7-0SIT

DigiKey Part Number
MT25QU256ABA1EW7-0SIT-ND
Manufacturer
Manufacturer Product Number
MT25QU256ABA1EW7-0SIT
Description
IC FLASH 256MBIT SPI 8WPDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WPDFN (6x5)(MLP8)
Datasheet
 Datasheet
EDA/CAD Models
MT25QU256ABA1EW7-0SIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WPDFN (6x5)(MLP8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2940
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.03000kr.29.03
10kr.27.07100kr.270.71
25kr.26.26960kr.656.74
50kr.25.66060kr.1,283.03
100kr.25.05310kr.2,505.31
250kr.24.25304kr.6,063.26
500kr.23.65382kr.11,826.91
Unit Price without VAT:kr.29.03000
Unit Price with VAT:kr.36.28750