8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QU256ABA1EW7-0SIT TR

DigiKey Part Number
557-MT25QU256ABA1EW7-0SITTR-ND - Tape & Reel (TR)
557-MT25QU256ABA1EW7-0SITTRCT-ND - Cut Tape (CT)
557-MT25QU256ABA1EW7-0SITTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT25QU256ABA1EW7-0SIT TR
Description
IC FLASH 256MBIT SPI 8WPDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WPDFN (6x5)(MLP8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WPDFN (6x5)(MLP8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.03000kr.29.03
10kr.27.07100kr.270.71
25kr.26.26960kr.656.74
50kr.25.66060kr.1,283.03
100kr.25.05310kr.2,505.31
250kr.24.25304kr.6,063.26
500kr.23.65382kr.11,826.91
1.000kr.23.06185kr.23,061.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.21.90707kr.87,628.28
Manufacturers Standard Package
Unit Price without VAT:kr.29.03000
Unit Price with VAT:kr.36.28750