1450C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1450C
1450C
1450C

1450C

DigiKey Part Number
36-1450C-ND
Manufacturer
Manufacturer Product Number
1450C
Description
HEX STANDOFF #4-40 BRASS 1/2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
1450C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.743
Factory Stock: 9.600
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.68000kr.6.68
10kr.5.05100kr.50.51
25kr.4.67320kr.116.83
1.000kr.3.04118kr.3,041.18
2.500kr.2.81865kr.7,046.62
5.000kr.2.49507kr.12,475.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.68000
Unit Price with VAT:kr.8.35000