G6K-2F-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6K-2F-Y
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2F-Y DC12

DigiKey Part Number
Z129-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G6K-2F-Y DC12
Description
RELAY TELECOM DPDT 1A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2F-Y DC12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
9.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
1.31 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.773
Factory Stock: 11.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.29.03000kr.29.03
10kr.25.85200kr.258.52
25kr.24.68560kr.617.14
50kr.23.84040kr.1,192.02
100kr.23.02330kr.2,302.33
250kr.21.98444kr.5,496.11
500kr.21.22954kr.10,614.77
1.000kr.20.49984kr.20,499.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.03000
Unit Price with VAT:kr.36.28750