
3296Y-1-102LF | |
|---|---|
DigiKey Part Number | 3296Y-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.22000 | kr.13.22 |
| 10 | kr.11.17100 | kr.111.71 |
| 25 | kr.10.42560 | kr.260.64 |
| 50 | kr.9.89300 | kr.494.65 |
| 100 | kr.9.38350 | kr.938.35 |
| 300 | kr.8.62580 | kr.2,587.74 |
| 500 | kr.8.29316 | kr.4,146.58 |
| 1.000 | kr.7.86107 | kr.7,861.07 |
| 5.000 | kr.6.93905 | kr.34,695.25 |
| Unit Price without VAT: | kr.13.22000 |
|---|---|
| Unit Price with VAT: | kr.16.52500 |









