



AD-TRXBOOST1-EBZ | |
|---|---|
DigiKey Part Number | AD-TRXBOOST1-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-TRXBOOST1-EBZ |
Description | EVAL BOARD TRXBOOST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,629.40000 | kr.1,629.40 |
| 10 | kr.1,625.63900 | kr.16,256.39 |
| Unit Price without VAT: | kr.1,629.40000 |
|---|---|
| Unit Price with VAT: | kr.2,036.75000 |



