



AD-FMCOMMS5-EBZ | |
|---|---|
DigiKey Part Number | AD-FMCOMMS5-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FMCOMMS5-EBZ |
Description | EVAL BOARD SOFTWARE DEFINE RADIO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9361 - Transceiver 70MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AD-FMCOMMS5-EBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 70MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9361 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,317.03000 | kr.9,317.03 |
| Unit Price without VAT: | kr.9,317.03000 |
|---|---|
| Unit Price with VAT: | kr.11,646.28750 |

















