


TCR2LF30,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LF30LM(CTTR-ND - Tape & Reel (TR) TCR2LF30LM(CTCT-ND - Cut Tape (CT) TCR2LF30LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF30,LM(CT |
Description | IC REG LINEAR 3V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LF30,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.60600 | kr.6.06 |
| 25 | kr.0.52880 | kr.13.22 |
| 100 | kr.0.44760 | kr.44.76 |
| 250 | kr.0.40840 | kr.102.10 |
| 500 | kr.0.38494 | kr.192.47 |
| 1.000 | kr.0.36559 | kr.365.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34161 | kr.1,024.83 |
| 6.000 | kr.0.32991 | kr.1,979.46 |
| 9.000 | kr.0.32403 | kr.2,916.27 |
| 15.000 | kr.0.31752 | kr.4,762.80 |
| 21.000 | kr.0.31372 | kr.6,588.12 |
| 30.000 | kr.0.31007 | kr.9,302.10 |
| 75.000 | kr.0.30220 | kr.22,665.00 |
| 150.000 | kr.0.29745 | kr.44,617.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

