
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 100k ~ 1M | |
Power (Watts) | 1/16W | |
Tolerance | ±1% | |
Features | Moisture Resistant | |
Quantity | 1600 Pieces (32 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.235.88000 | kr.235.88 |
| 10 | kr.204.87800 | kr.2,048.78 |
| Unit Price without VAT: | kr.235.88000 |
|---|---|
| Unit Price with VAT: | kr.294.85000 |








