CMD17-21VRD/TR8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD17-21VRD/TR8

DigiKey Part Number
L62501TR-ND - Tape & Reel (TR)
L62501CT-ND - Cut Tape (CT)
L62501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD17-21VRD/TR8
Description
LED RED DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMD17-21VRD/TR8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
640nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.29000kr.5.29
10kr.3.52200kr.35.22
100kr.1.85370kr.185.37
500kr.1.77634kr.888.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.54852kr.6,194.08
8.000kr.1.51849kr.12,147.92
12.000kr.1.48678kr.17,841.36
20.000kr.1.48098kr.29,619.60
28.000kr.1.45125kr.40,635.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.29000
Unit Price with VAT:kr.6.61250