
25A11B10 | |
|---|---|
DigiKey Part Number | 716-25A11B10-ND |
Manufacturer | |
Manufacturer Product Number | 25A11B10 |
Description | SCALE DIAL 0.25" 20 TURN METAL |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 20.0 Turn Metal Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 20.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.345.46000 | kr.345.46 |
| 10 | kr.289.65000 | kr.2,896.50 |
| 25 | kr.269.86560 | kr.6,746.64 |
| 50 | kr.255.76060 | kr.12,788.03 |
| 100 | kr.242.36780 | kr.24,236.78 |
| 250 | kr.225.70332 | kr.56,425.83 |
| Unit Price without VAT: | kr.345.46000 |
|---|---|
| Unit Price with VAT: | kr.431.82500 |

