Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOM618A-X001T

DigiKey Part Number
751-VOM618A-X001TTR-ND - Tape & Reel (TR)
751-VOM618A-X001TCT-ND - Cut Tape (CT)
751-VOM618A-X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOM618A-X001T
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOM618A-X001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
7µs, 6µs
Rise / Fall Time (Typ)
5µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.03000kr.3.03
10kr.2.10300kr.21.03
100kr.1.50350kr.150.35
500kr.1.23466kr.617.33
1.000kr.1.14610kr.1,146.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.03206kr.3,096.18
6.000kr.0.97396kr.5,843.76
9.000kr.0.94415kr.8,497.35
15.000kr.0.91048kr.13,657.20
21.000kr.0.89045kr.18,699.45
30.000kr.0.87092kr.26,127.60
75.000kr.0.82781kr.62,085.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.03000
Unit Price with VAT:kr.3.78750