Optical Sensor Ambient I2C 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEML7700-TT

DigiKey Part Number
751-VEML7700-TTTR-ND - Tape & Reel (TR)
751-VEML7700-TTCT-ND - Cut Tape (CT)
751-VEML7700-TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEML7700-TT
Description
SENSOR OPT AMBIENT 4 SMD J LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VEML7700-TT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead
Supplier Device Package
Heimdall
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.254
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.00000kr.8.00
5kr.7.03000kr.35.15
10kr.6.68200kr.66.82
25kr.6.26960kr.156.74
50kr.5.98680kr.299.34
100kr.5.72820kr.572.82
500kr.5.20954kr.2,604.77
1.000kr.5.01655kr.5,016.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.200kr.4.81654kr.10,596.39
4.400kr.4.65628kr.20,487.63
6.600kr.4.56875kr.30,153.75
11.000kr.4.46461kr.49,110.71
Manufacturers Standard Package
Unit Price without VAT:kr.8.00000
Unit Price with VAT:kr.10.00000