TFPT 0805 (2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TFPT 0805 (2125metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0805L1001FM

DigiKey Part Number
541-TFPT0805L1001FMTR-ND - Tape & Reel (TR)
541-TFPT0805L1001FMCT-ND - Cut Tape (CT)
541-TFPT0805L1001FMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0805L1001FM
Description
SENSOR PTC 1KOHM 1% 0805
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0805L1001FM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 125°C
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.68000kr.5.68
5kr.4.98000kr.24.90
10kr.4.72100kr.47.21
25kr.4.41680kr.110.42
50kr.4.21060kr.210.53
100kr.4.02160kr.402.16
500kr.3.64218kr.1,821.09
1.000kr.3.50112kr.3,501.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.28167kr.16,408.35
10.000kr.3.17391kr.31,739.10
15.000kr.3.11505kr.46,725.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.68000
Unit Price with VAT:kr.7.10000