470 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D471K20Y5PH6UJ5R

DigiKey Part Number
BC5214CT-ND - Cut Tape (CT)
BC5214TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D471K20Y5PH6UJ5R
Description
CAP CER 470PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.87200kr.8.72
50kr.0.62560kr.31.28
100kr.0.54930kr.54.93
500kr.0.42280kr.211.40
1.000kr.0.38370kr.383.70
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.34153kr.683.06
4.000kr.0.31587kr.1,263.48
6.000kr.0.30303kr.1,818.18
10.000kr.0.28881kr.2,888.10
14.000kr.0.28050kr.3,927.00
20.000kr.0.27250kr.5,450.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500