
W28-6A | |
|---|---|
DigiKey Part Number | V2053-ND |
Manufacturer | |
Manufacturer Product Number | W28-6A |
Description | WIRE WW 28AWG ETFE GRN 50' 2/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 28 AWG Green Ethylene Tetrafluoroethylene (ETFE) 50' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 28 AWG | |
Conductor Diameter | 0.013" (0.32mm) | |
Length | 50' (15.24m) | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.023" (0.58mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Green | |
Ratings | UL Style 1516/1523 | |
Features | - | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.298.38000 | kr.298.38 |
| 10 | kr.297.71300 | kr.2,977.13 |
| Unit Price without VAT: | kr.298.38000 |
|---|---|
| Unit Price with VAT: | kr.372.97500 |










