
11303-3 | |
|---|---|
DigiKey Part Number | 1173-11303-3TR-ND - Tape & Reel (TR) 1173-11303-3CT-ND - Cut Tape (CT) 1173-11303-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11303-3 |
Description | RF DIR COUPLER 380MHZ-520MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 520MHz 125W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 11303-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 380MHz ~ 520MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.35dB | |
Power - Max | 125W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.82000 | kr.56.82 |
| 10 | kr.49.28400 | kr.492.84 |
| 25 | kr.46.67240 | kr.1,166.81 |
| 100 | kr.43.08470 | kr.4,308.47 |
| 250 | kr.40.93660 | kr.10,234.15 |
| 500 | kr.39.42046 | kr.19,710.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.31.28250 | kr.31,282.50 |
| Unit Price without VAT: | kr.56.82000 |
|---|---|
| Unit Price with VAT: | kr.71.02500 |






