


FS28-200-C2 | |
|---|---|
DigiKey Part Number | 237-1501-5-ND |
Manufacturer | |
Manufacturer Product Number | FS28-200-C2 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 400mA, Series 200mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS28-200-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.53000 | kr.55.53 |
| 10 | kr.50.10400 | kr.501.04 |
| 30 | kr.47.67200 | kr.1,430.16 |
| 50 | kr.46.57280 | kr.2,328.64 |
| 100 | kr.45.11780 | kr.4,511.78 |
| 250 | kr.43.25420 | kr.10,813.55 |
| 500 | kr.41.88952 | kr.20,944.76 |
| 1.000 | kr.40.56328 | kr.40,563.28 |
| Unit Price without VAT: | kr.55.53000 |
|---|---|
| Unit Price with VAT: | kr.69.41250 |









