
CLS10F40,L3F | |
|---|---|
DigiKey Part Number | 264-CLS10F40L3FTR-ND - Tape & Reel (TR) 264-CLS10F40L3FCT-ND - Cut Tape (CT) 264-CLS10F40L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLS10F40,L3F |
Description | DIODE SCHOTTKY 40V 1A CL2E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount CL2E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CL2E | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.1.95400 | kr.19.54 |
| 100 | kr.1.54740 | kr.154.74 |
| 500 | kr.1.16938 | kr.584.69 |
| 1.000 | kr.0.98246 | kr.982.46 |
| 2.000 | kr.0.92577 | kr.1,851.54 |
| 5.000 | kr.0.83321 | kr.4,166.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.66448 | kr.6,644.80 |
| 20.000 | kr.0.64500 | kr.12,900.00 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |











