
TXS0104EPWR | |
|---|---|
DigiKey Part Number | 296-20697-2-ND - Tape & Reel (TR) 296-20697-1-ND - Cut Tape (CT) 296-20697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104EPWR |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.04400 | kr.50.44 |
| 25 | kr.4.55880 | kr.113.97 |
| 100 | kr.4.02220 | kr.402.22 |
| 250 | kr.3.76628 | kr.941.57 |
| 500 | kr.3.63160 | kr.1,815.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.38100 | kr.6,762.00 |
| 4.000 | kr.3.29508 | kr.13,180.32 |
| 6.000 | kr.3.25205 | kr.19,512.30 |
| 10.000 | kr.3.20436 | kr.32,043.60 |
| 14.000 | kr.3.17652 | kr.44,471.28 |
| 20.000 | kr.3.14972 | kr.62,994.40 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |











