
TXB0104QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-27760-2-ND - Tape & Reel (TR) 296-27760-1-ND - Cut Tape (CT) 296-27760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104QPWRQ1 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.16000 | kr.9.16 |
| 10 | kr.6.65600 | kr.66.56 |
| 25 | kr.6.03480 | kr.150.87 |
| 100 | kr.5.35220 | kr.535.22 |
| 250 | kr.5.02712 | kr.1,256.78 |
| 500 | kr.4.91452 | kr.2,457.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.53648 | kr.9,072.96 |
| 4.000 | kr.4.42707 | kr.17,708.28 |
| 6.000 | kr.4.37232 | kr.26,233.92 |
| 10.000 | kr.4.31160 | kr.43,116.00 |
| 14.000 | kr.4.27614 | kr.59,865.96 |
| Unit Price without VAT: | kr.9.16000 |
|---|---|
| Unit Price with VAT: | kr.11.45000 |













