SN74AUP2G126YZPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0102YZPR

DigiKey Part Number
296-21961-2-ND - Tape & Reel (TR)
296-21961-1-ND - Cut Tape (CT)
296-21961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0102YZPR
Description
IC XLTR VL BIDIR 8-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TXB0102YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.29000kr.5.29
10kr.3.79300kr.37.93
25kr.3.41080kr.85.27
100kr.2.99340kr.299.34
250kr.2.79464kr.698.66
500kr.2.67468kr.1,337.34
1.000kr.2.65463kr.2,654.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.45390kr.7,361.70
6.000kr.2.39420kr.14,365.20
9.000kr.2.36428kr.21,278.52
15.000kr.2.33116kr.34,967.40
21.000kr.2.31180kr.48,547.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.29000
Unit Price with VAT:kr.6.61250