28-B0QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82913RDUR

DigiKey Part Number
296-TPSM82913RDURTR-ND - Tape & Reel (TR)
296-TPSM82913RDURCT-ND - Cut Tape (CT)
296-TPSM82913RDURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM82913RDUR
Description
17-VIN, 3-A LOW-NOISE AND LOW-RI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM82913RDUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
28-PowerQFN Module
Size / Dimension
0.22" L x 0.18" W x 0.07" H (5.5mm x 4.5mm x 1.8mm)
Supplier Device Package
28-B0QFN (4.5x5.5)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.80000kr.35.80
10kr.27.38700kr.273.87
25kr.25.27880kr.631.97
100kr.22.96140kr.2,296.14
250kr.21.85752kr.5,464.38
500kr.21.19200kr.10,596.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.20.36979kr.30,554.68
3.000kr.19.96761kr.59,902.83
Manufacturers Standard Package
Unit Price without VAT:kr.35.80000
Unit Price with VAT:kr.44.75000