
TPS61253YFFR | |
|---|---|
DigiKey Part Number | 296-36818-2-ND - Tape & Reel (TR) 296-36818-1-ND - Cut Tape (CT) 296-36818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61253YFFR |
Description | IC REG BOOST 5V 3.9A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.9A (Switch) 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61253YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 |
| 10 | kr.5.65100 | kr.56.51 |
| 25 | kr.5.11240 | kr.127.81 |
| 100 | kr.4.52100 | kr.452.10 |
| 250 | kr.4.23936 | kr.1,059.84 |
| 500 | kr.4.06938 | kr.2,034.69 |
| 1.000 | kr.3.92947 | kr.3,929.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.36000 | kr.10,080.00 |
| Unit Price without VAT: | kr.7.81000 |
|---|---|
| Unit Price with VAT: | kr.9.76250 |

