



TPS26602PWPR | |
|---|---|
DigiKey Part Number | 296-48734-2-ND - Tape & Reel (TR) 296-48734-1-ND - Cut Tape (CT) 296-48734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26602PWPR |
Description | IC ELECTRONIC FUSE 5% 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS26602PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.2V ~ 55V | |
Current - Output | 2.35A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.80000 | kr.21.80 |
| 10 | kr.16.38300 | kr.163.83 |
| 25 | kr.15.02840 | kr.375.71 |
| 100 | kr.13.53790 | kr.1,353.79 |
| 250 | kr.12.82800 | kr.3,207.00 |
| 500 | kr.12.40012 | kr.6,200.06 |
| 1.000 | kr.12.04783 | kr.12,047.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.75793 | kr.23,515.86 |
| 4.000 | kr.11.51925 | kr.46,077.00 |
| Unit Price without VAT: | kr.21.80000 |
|---|---|
| Unit Price with VAT: | kr.27.25000 |







