SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL5110DDCR

DigiKey Part Number
296-47225-2-ND - Tape & Reel (TR)
296-47225-1-ND - Cut Tape (CT)
296-47225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL5110DDCR
Description
IC OSC PROG TIMER TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Timer IC SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPL5110DDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Programmable Timer
Count
-
Frequency
-
Voltage - Supply
1.8V ~ 5V
Current - Supply
35 nA
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.84000kr.6.84
10kr.4.92100kr.49.21
25kr.4.44280kr.111.07
100kr.3.91900kr.391.90
250kr.3.66876kr.917.19
500kr.3.51796kr.1,758.98
1.000kr.3.39386kr.3,393.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.24061kr.9,721.83
6.000kr.3.16562kr.18,993.72
9.000kr.3.12804kr.28,152.36
15.000kr.3.08644kr.46,296.60
21.000kr.3.06212kr.64,304.52
Manufacturers Standard Package
Unit Price without VAT:kr.6.84000
Unit Price with VAT:kr.8.55000

Other Suppliers on DigiKey

5.755In Stock
Ships from Rochester Electronics, LLC