


TLV3601QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3601QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV3601QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV3601QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3601QDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | 30mA @ 5V | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 3.5ns | |
Hysteresis | 5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.99000 | kr.33.99 |
| 10 | kr.25.94800 | kr.259.48 |
| 25 | kr.23.94000 | kr.598.50 |
| 100 | kr.21.72750 | kr.2,172.75 |
| 250 | kr.20.67304 | kr.5,168.26 |
| 500 | kr.20.03758 | kr.10,018.79 |
| 1.000 | kr.19.51435 | kr.19,514.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.86827 | kr.56,604.81 |
| Unit Price without VAT: | kr.33.99000 |
|---|---|
| Unit Price with VAT: | kr.42.48750 |









