296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320DAC3100IRHBR

DigiKey Part Number
296-27216-2-ND - Tape & Reel (TR)
296-27216-1-ND - Cut Tape (CT)
296-27216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320DAC3100IRHBR
Description
IC DAC 24BIT 192K 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC 24 b 192k I2C, Serial 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320DAC3100IRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2C, Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.84000kr.14.84
10kr.10.99700kr.109.97
25kr.10.03880kr.250.97
100kr.8.98290kr.898.29
250kr.8.47968kr.2,119.92
500kr.8.17628kr.4,088.14
1.000kr.7.92653kr.7,926.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.61807kr.22,854.21
6.000kr.7.46711kr.44,802.66
Manufacturers Standard Package
Unit Price without VAT:kr.14.84000
Unit Price with VAT:kr.18.55000