
TL7705ACP | |
|---|---|
DigiKey Part Number | 296-1801-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7705ACP |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL7705ACP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 1µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.22000 | kr.27.22 |
| 10 | kr.20.64000 | kr.206.40 |
| 50 | kr.17.98900 | kr.899.45 |
| 100 | kr.17.16860 | kr.1,716.86 |
| 250 | kr.16.30252 | kr.4,075.63 |
| 500 | kr.15.78044 | kr.7,890.22 |
| 1.000 | kr.15.35074 | kr.15,350.74 |
| 2.500 | kr.14.89702 | kr.37,242.55 |
| Unit Price without VAT: | kr.27.22000 |
|---|---|
| Unit Price with VAT: | kr.34.02500 |






