SN75LBC184DR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.108
Unit Price: kr.24.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.893
Unit Price: kr.23.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.623
Unit Price: kr.32.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.146
Unit Price: kr.32.06000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.495
Unit Price: kr.11.09000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 686
Unit Price: kr.11.29000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.921
Unit Price: kr.11.29000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.481
Unit Price: kr.7.22000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.989
Unit Price: kr.29.28000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 7.115
Unit Price: kr.36.38000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 4.806
Unit Price: kr.29.28000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.605
Unit Price: kr.36.38000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC184DR

DigiKey Part Number
296-26665-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LBC184DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC184DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types