


SN74LVC1G97IDCKREP | |
|---|---|
DigiKey Part Number | 296-22352-2-ND - Tape & Reel (TR) 296-22352-1-ND - Cut Tape (CT) 296-22352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97IDCKREP |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97IDCKREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.09000 | kr.13.09 |
| 10 | kr.9.64900 | kr.96.49 |
| 25 | kr.8.79280 | kr.219.82 |
| 100 | kr.7.84970 | kr.784.97 |
| 250 | kr.7.40048 | kr.1,850.12 |
| 500 | kr.7.36190 | kr.3,680.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.63120 | kr.19,893.60 |
| 6.000 | kr.6.49642 | kr.38,978.52 |
| 9.000 | kr.6.42892 | kr.57,860.28 |
| Unit Price without VAT: | kr.13.09000 |
|---|---|
| Unit Price with VAT: | kr.16.36250 |





