SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G07DBVR

DigiKey Part Number
296-8485-2-ND - Tape & Reel (TR)
296-8485-1-ND - Cut Tape (CT)
296-8485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G07DBVR
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G07DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.074
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.52900kr.5.29
25kr.0.46200kr.11.55
100kr.0.38830kr.38.83
250kr.0.35372kr.88.43
500kr.0.33294kr.166.47
1.000kr.0.31579kr.315.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29461kr.883.83
6.000kr.0.28425kr.1,705.50
9.000kr.0.27906kr.2,511.54
15.000kr.0.27331kr.4,099.65
21.000kr.0.26994kr.5,668.74
30.000kr.0.26671kr.8,001.30
75.000kr.0.25975kr.19,481.25
150.000kr.0.25556kr.38,334.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250